The Panasonic TXD2SS-L-H-5V-X is a latching single coil DPDT relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 5V and a coil current of 30mA. The relay has a maximum pick-up voltage of 3.75VDC and a maximum switching voltage of 220V. It can handle a maximum switching current of 1A and a maximum switching power of 60W. The relay is constructed for surface mount and has a gull wing termination style with 8 terminals. It operates within a temperature range of -40°C to 85°C.
Panasonic TXD2SS-L-H-5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 30mA |
| Coil Resistance | 166Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.