The Panasonic TXS2-12V-X is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It has a maximum switching voltage of 110VDC and a maximum switching current of 1A. The relay can handle a maximum switching power of 30W. It is designed for through hole mounting and has a termination style of PC Pin. The relay has a non-latching construction and an operate time of 5ms. It is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 4.2mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |