
DPDT general purpose relay featuring a 24VDC coil with 70mW power consumption and 2.9mA coil current. Contact ratings include 1A at 110VDC, with gold and silver contact material. This through-hole mount component offers 5ms operate and release times, operates within a -40°C to 70°C temperature range, and is RoHS compliant. Approvals include UL and CSA.
Panasonic TXS2-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 2.9mA |
| Coil Power | 70mW |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 110V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
