The Panasonic TXS2-24V-1 is a general purpose relay with a coil voltage of 24V DC and a contact current rating of 10mA. It features a non-latching coil type with a resistance of 8.3kΩ and a power consumption of 70mW. The relay has a through hole package and a maximum operating temperature of 70°C. It is not RoHS compliant and has a operate time and release time of 5ms each. The relay is suitable for use in applications where a DPDT configuration is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2-24V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 2.9mA |
| Coil Power | 70mW |
| Coil Resistance | 8.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2-24V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
