The Panasonic TXS2-3V-1 is a general purpose DPDT relay with a non-latching coil type and a coil voltage of 3V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for through hole mounting and has a contact current rating of 10mA. It is not RoHS compliant and is packaged in a rail/Tube package with 40 units per package.
Panasonic TXS2-3V-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.