The Panasonic TXS2-3V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 3V with a coil current of 16.7mA and a coil resistance of 180 ohms. The relay has a maximum pick-up voltage of 2.4VDC and a minimum dropout voltage of 0.3VDC. It can handle a maximum DC switching voltage of 110V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed with a non-latching relay construction and has an operate time of 5ms. It is available in a DIP package with a through hole mounting style and is suitable for use in temperatures ranging from -40°C to 70°C.
Panasonic TXS2-3V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 16.7mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.