
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. Coil operates at 9VDC with 50mW power consumption and 5.6mA current. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. This through-hole mount component offers 5ms operate and release times and operates within a -40°C to 70°C temperature range.
Panasonic TXS2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Power | 50mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
