
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration and latching coil type. Operates with a 12VDC coil voltage, consuming 35mW of power and 2.9mA coil current. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. Through-hole mounting with PC pin termination, this RoHS compliant component offers a 5ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2-L-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 2.9mA |
| Coil Power | 35mW |
| Coil Resistance | 4.114kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-L-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
