The Panasonic TXS2-L-12V-X is a DPDT latching relay with a 12V DC coil voltage and 2.9mA coil current. It features a 4.114KΩ coil resistance and a maximum pick-up voltage of 9.6VDC. The relay has a maximum switching voltage of 110VDC, a maximum switching current of 1A, and a maximum switching power of 30W. It is designed for through-hole mounting and has a PC pin termination style with 8 terminals. The relay construction is a latching single coil type with an operate time of 5ms. It operates over a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 2.9mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |