The Panasonic TXS2-L-24V-X is a DPDT latching relay with a 24VDC coil voltage and a maximum switching voltage of 110VDC. It can handle a maximum switching current of 1A and a maximum switching power of 30W. The relay is constructed with a latching single coil design and has an operate time of 5ms. It is available in a DIP package type and is suitable for through hole mounting. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 2.1mA |
| Coil Resistance | 11.52KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |