
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration and latching coil type. This DC input relay operates with a 3VDC coil voltage, drawing 11.7mA and consuming 35mW of power. Contacts are rated for 1A at up to 110VDC, with gold and silver contact material. The through-hole mounted DIP package offers a 5ms operate and release time, suitable for operation between -40°C and 70°C.
Panasonic TXS2-L-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 35mW |
| Coil Resistance | 257R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-L-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
