This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form. It can operate at a DC coil voltage of 6V and a coil current of 5.8mA. The relay has a coil resistance of 1.029Kohm and can switch up to 110V DC with a maximum switching current of 1A and power of 30W. It is designed for through-hole mounting with a PC pin termination style and has 8 terminals. The relay has a latching single coil construction and can switch in 5ms. It is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 5.8mA |
| Coil Resistance | 1.029KOhm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |