The Panasonic TXS2-L-6V-X is a DPDT latching relay with a 6VDC coil voltage and 5.8mA coil current. It has a coil resistance of 1.029KΩ and can switch up to 30W of power. The relay is constructed with a latching single coil design and has an operate time of 5ms. It is available in a DIP package and can be mounted through a hole. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 5.8mA |
| Coil Resistance | 1.029KOhm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |