The Panasonic TXS2-L-9V-1-Z is a DPDT latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 9V and a coil current of 3.9mA. The relay has a coil resistance of 2.314KΩ and a maximum pick-up voltage of 7.2VDC. It can handle a maximum switching voltage of 110V, a maximum switching current of 1A, and a maximum switching power of 30W. The relay is mounted through a hole and has a termination style of PC Pin with 8 number of terminals. It has a relay construction of latching single coil with an operate time of 5ms. The operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 3.9mA |
| Coil Resistance | 2.314KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |