The Panasonic TXS2-L-9V-Z is a DPDT latching relay with a 9V DC coil voltage and 3.9mA coil current. It can switch up to 110V DC with a maximum switching current of 1A and power of 30W. The relay is constructed with a latching single coil and has an operate time of 5ms. It is available in a DIP package type and is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 3.9mA |
| Coil Resistance | 2.314KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |