Panasonic TXS2-L2-12V-1 technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 70mW |
| Coil Resistance | 2.06kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2-L2-12V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.