
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration and latching dual coil operation. Rated for 1A contact current and 110VDC contact voltage, with a 3VDC coil voltage and 70mW coil power. This through-hole mount component offers a 5ms operate and release time, with gold/silver contact material. Operating temperature range is -40°C to 70°C.
Sign in to ask questions about the Panasonic TXS2-L2-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2-L2-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Power | 70mW |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-L2-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
