The Panasonic TXS2-L2-3V-1-X relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage and a maximum pick-up voltage of 2.4VDC. The relay can switch up to 30W of power at a maximum switching voltage of 110VDC and a maximum switching current of 1A. It has a latching double coil construction and a operate time of 5ms. The relay is available in a DIP package type and is rated for operation between -40°C and 70°C.
Panasonic TXS2-L2-3V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 23.3mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.