The Panasonic TXS2-L2-3V-1-Z is a DPDT latching double coil relay with a 3VDC coil voltage and a maximum switching power of 30W. It features a through hole mounting style and a DIP package type. The relay operates within a temperature range of -40°C to 70°C and has a maximum switching current of 1A. It is designed for use in electromechanical relay applications.
Panasonic TXS2-L2-3V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 23.3mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.