
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration with latching, dual-coil operation. Coil specifications include 9VDC input, 70mW power consumption, and 7.8mA coil current. Contact ratings are 1A at 110VDC, with gold and silver contact material. Mounting is via through-hole with straight PC pins, and the component operates within a -40°C to 70°C temperature range.
Panasonic TXS2-L2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2-L2-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
