
The Panasonic TXS2-LT-9V-1 is a DPDT electromechanical relay with a max current rating of 1A and a max operating temperature of 70°C. It has a coil resistance of 1.157kΩ and a coil voltage of 9V DC. The relay is available in a through-hole package and is not RoHS compliant. It has a throw configuration of DPDT and a package quantity of 40. The relay operates between -40°C and 70°C.
Sign in to ask questions about the Panasonic TXS2-LT-9V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2-LT-9V-1 technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2-LT-9V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.