The TXS2-LT-H-24V-1 is a DPDT electromechanical relay with a 24V DC coil voltage rating and a maximum current rating of 1A. It features a through hole mount and operates within a temperature range of -40°C to 70°C. The relay has a maximum voltage rating of 110V DC and a coil current of 6.3mA with a coil resistance of 3.84kΩ.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |