The Panasonic TXS2-LT-H-3V is a DPDT electromechanical relay with a 3V DC coil voltage rating and a maximum current rating of 1A. It has a coil resistance of 129 ohms and a maximum operating temperature range of -40°C to 70°C. The relay is not RoHS compliant and is available for through hole mounting.
Panasonic TXS2-LT-H-3V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.