Very High Sensitivity Relay, 50 mW Nominal Operating
Panasonic TXS2-LT-H-3V-1 technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.