Very High Sensitivity Relay, 50 mW Nominal Operating
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |