The Panasonic TXS2-LT-H-6V-1 is a 6V DPDT electromechanical relay with a maximum current rating of 1A. It features a coil resistance of 514 ohms and a coil voltage of 6V DC. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is rated for a maximum voltage of 110V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |