Signal Relay 1A DPDT (15mm 7.4mm 8.2mm)THT
Panasonic TXS2SA-1.5V-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.