
DPDT signal relay featuring a 1.5VDC non-latching coil with 33.3mA coil current and 45Ω coil resistance, consuming 50mW. Offers a 1A contact current rating with Silver/Gold contact material, suitable for general-purpose applications. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and has a 110VDC maximum voltage rating. Dimensions are 15mm length, 7.4mm width, and 8.2mm height.
Sign in to ask questions about the Panasonic TXS2SA-1.5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-1.5V-X technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-1.5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.