
DPDT signal relay featuring a 12VDC coil voltage and 1A contact current rating. Surface mountable with gull wing termination, this general-purpose relay offers Silver/Gold contact material for reliable switching. Operating across a -40°C to 70°C temperature range, it boasts a 5ms operate and release time, with a coil current of 4.2mA and 50mW power consumption. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic TXS2SA-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-12V-X technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
