
DPDT General Purpose Relay, 2 Form C, DC input, surface mount with straight gull wing termination. Features a 4.5VDC coil voltage, 50mW coil power consumption, and 405 Ohm coil resistance. Contact ratings include 1A maximum current and 110VDC maximum voltage, with gold and silver contact material. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times.
Sign in to ask questions about the Panasonic TXS2SA-4.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-4.5V-Z technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-4.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
