The TXS2SA-L-3V is a general purpose relay with a latching, single coil design. It has a maximum current rating of 1A and a maximum voltage rating of 110V. The relay operates within a temperature range of -40°C to 70°C and consumes 35mW of power. It is available in a surface mount package with a gull wing termination and a DPDT throw configuration. The relay is lead free and RoHS compliant.
Sign in to ask questions about the Panasonic TXS2SA-L-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-L-3V technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 257R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
