
DPDT signal relay with a 6VDC coil voltage and 1A contact current rating. Features silver/gold contact material, 5ms operate and release times, and a 35mW coil power consumption. This surface mount component operates within a -40°C to 70°C temperature range and is RoHS compliant. Packaging is tape and reel, with a package quantity of 500.
Sign in to ask questions about the Panasonic TXS2SA-L-6V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-L-6V-Z technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 35mW |
| Coil Resistance | 1.029kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L-6V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
