The Panasonic TXS2SA-L-H-3V is a DPDT latching relay with a 3V coil voltage and a maximum switching power of 30W. It features a surface mount package and operates within a temperature range of -40 to 70°C. The relay has a contact arrangement of DPDT and a contact form of 2 Form C. It can handle a maximum switching current of 1A and a maximum switching voltage of 110V.
Panasonic TXS2SA-L-H-3V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 11.7mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.