The Panasonic TXS2SA-L-H-3V-X is a DPDT latching relay with a 3V coil voltage and 11.7mA coil current. It has a coil resistance of 257 ohms and a maximum pick-up voltage of 2.4VDC. The relay can switch up to 30W of power and has a maximum switching current of 1A. It is designed for surface mount applications with a gull wing termination style and 8 terminals. The relay operates over a temperature range of -40 to 70 degrees Celsius.
Panasonic TXS2SA-L-H-3V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 11.7mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.