DPDT signal relay featuring a 1.5VDC coil voltage and 1A contact current rating. This surface mount component offers a 70mW coil power, 32.1 Ohm coil resistance, and a 46.7mA coil current. Contact material includes silver and gold, with a maximum DC voltage rating of 110V. Operate and release times are both 5ms, and the operating temperature range is -40°C to 70°C.
Panasonic TXS2SA-L2-1.5V technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 70mW |
| Coil Resistance | 32.1R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.