DPDT signal relay featuring a 1.5VDC dual-coil latching mechanism. Offers a 1A contact current rating with Silver/Gold contact material. Operates within a -40°C to 70°C temperature range, with 5ms operate and release times. Surface mountable with gull wing termination, packaged on tape and reel.
Sign in to ask questions about the Panasonic TXS2SA-L2-1.5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-L2-1.5V-X technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 70mW |
| Coil Resistance | 32.1R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-1.5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
