Panasonic TXS2SA-L2-24V-1-Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic TXS2SA-L2-24V-1-Z to view detailed technical specifications.
No datasheet is available for this part.