
DPDT signal relay with a 24VDC coil voltage and 1A contact current rating. Features silver/gold contact material, 150mW coil power, and 3.84kR coil resistance. Surface mount design with gull wing termination, measuring 15mm length, 7.4mm width, and 8.2mm height. Operates within a -40°C to 70°C temperature range with 5ms operate and release times. RoHS compliant and lead-free.
Panasonic TXS2SA-L2-24V-X technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
