
General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration and latching coil. Coil operates at 3VDC with a 23.3mA current draw and 70mW power consumption. Contacts are rated for 1A at 110VDC, with gold/silver contact material. Surface mount termination with gull wing leads, measuring 15mm L x 7.4mm W x 8.2mm H. Operate and release times are 5ms, with an operating temperature range of -40°C to 70°C.
Panasonic TXS2SA-L2-3V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
