
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration with latching, dual-coil operation. Coil specifications include 9VDC, 7.8mA current, 1.157kΩ resistance, and 70mW power consumption. Contact ratings are 1A at 110VDC, with gold and silver contact material. Surface mount termination with gull wing leads, operating temperature range of -40°C to 70°C, and 5ms operate/release times.
Panasonic TXS2SA-L2-9V technical specifications.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SA-L2-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
