
The Panasonic TXS2SA-LT-24V-1 is a surface mount DPDT electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 110V and a maximum current rating of 1A. The relay is designed for use with a coil voltage of 24V DC and has a coil current of 6.3mA and a coil resistance of 3.84kΩ. It is not RoHS compliant and is available in a package quantity of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2SA-LT-24V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SA-LT-24V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
