The Panasonic TXS2SA-LT-3V is a DPDT electromechanical relay with a maximum voltage rating of 110V and a maximum current rating of 1A. It has a 3V DC coil voltage and a coil current of 23.3mA. The relay is rated for operation between -40°C and 70°C. It is available in a surface mount package with 40 units per package. The TXS2SA-LT-3V is not RoHS compliant.
Sign in to ask questions about the Panasonic TXS2SA-LT-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SA-LT-3V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SA-LT-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.