
The Panasonic TXS2SA-LT-4.5V is a DPDT electromechanical relay with a 4.5V coil voltage and a maximum voltage rating of 110V DC. It has a maximum current rating of 1A and operates within a temperature range of -40°C to 70°C. This relay is available in a 40-piece surface mount package and is not RoHS compliant.
Panasonic TXS2SA-LT-4.5V technical specifications.
| Coil Current | 15.6mA |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.