The TXS2SA-LT-6V-1-X relay is a DPDT electromechanical relay with a 6V coil voltage rating and a maximum current rating of 1A. It has a maximum voltage rating of 110V and operates within a temperature range of -40°C to 70°C. The relay is designed for surface mount applications and is available in a package quantity of 40. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
