Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
Panasonic TXS2SA3ZJ technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.