
Surface mount DPDT signal relay featuring a very high sensitivity coil with 1.5V DC nominal operating voltage and 33.3mA coil current. This general-purpose relay offers a 1A contact current rating with gold, silver contact material, and a 5ms operate/release time. Designed for demanding applications, it operates within a -40°C to 70°C temperature range and boasts a 50mW power consumption. The relay is RoHS compliant and packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic TXS2SL-1.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SL-1.5V-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-1.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
