
DPDT signal relay featuring a 3V DC coil voltage and 16.7mA coil current, with a nominal operating power of 50mW for very high sensitivity. This surface mount component offers a 1A contact current rating with gold and silver contact material, and a maximum DC voltage rating of 110V. Operating across a temperature range of -40°C to 70°C, it provides 5ms operate and release times, with a 0.8dB insertion loss. Packaged on tape and reel, this lead-free, RoHS compliant relay is designed for general-purpose applications.
Sign in to ask questions about the Panasonic TXS2SL-3V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SL-3V-X technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-3V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.