
DPDT signal relay with a 1.5VDC coil voltage and 23.3mA coil current, consuming 35mW of power. Features a 1A contact current rating with gold and silver contact material, and a maximum DC voltage rating of 110V. Operates within a temperature range of -40°C to 70°C, with 5ms operate and release times. Surface mountable with gull wing termination, supplied on tape and reel.
Sign in to ask questions about the Panasonic TXS2SL-L-1.5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SL-L-1.5V-X technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 35mW |
| Coil Resistance | 64.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-1.5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
