
DPDT signal relay with a 9VDC coil voltage, 1A contact current rating, and 110VDC max voltage rating. Features include a 3.9mA coil current, 35mW coil power, and 2.314kR coil resistance. This latching, single-coil relay offers gold/silver contact material, 5ms operate/release times, and operates within a -40°C to 70°C temperature range. Surface mountable with gull wing termination, it is supplied on tape and reel, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic TXS2SL-L-9V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SL-L-9V-X technical specifications.
| Coil Current | 3.9mA |
| Coil Power | 35mW |
| Coil Resistance | 2.314kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-9V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
