The Panasonic TXS2SL-L-H-3V-Z is a surface mount latching single coil DPDT relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 3V and a coil current of 11.7mA. The relay's coil resistance is 257 ohms and the maximum pick-up voltage is 2.4VDC. It can switch up to 110V and 1A with a maximum switching power of 30W. The relay is designed for surface mount applications with a gull wing termination style and has 8 terminals. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 11.7mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |